Diode 650 V 21A Surface Mount 4-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6D06065Q-TR

DigiKey Part Number
1697-C6D06065Q-TR-ND - Tape & Reel (TR)
1697-C6D06065Q-TRCT-ND - Cut Tape (CT)
1697-C6D06065Q-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C6D06065Q-TR
Description
DIODE SIL CARBIDE 650V 21A 4QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 21A Surface Mount 4-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
21A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
393pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
4-QFN (8x8)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1050,24800 Kč502,48 Kč
10035,12970 Kč3 512,97 Kč
50030,84186 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,30714 Kč65 767,85 Kč
5 00025,19760 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč