


C6D06065E | |
|---|---|
DigiKey Part Number | 1697-C6D06065E-ND |
Manufacturer | |
Manufacturer Product Number | C6D06065E |
Description | DIODE SIL CARB 650V 23A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D06065E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 394pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 75 | 39,50707 Kč | 2 963,03 Kč |
| 150 | 35,91220 Kč | 5 386,83 Kč |
| 525 | 30,79787 Kč | 16 168,88 Kč |
| 1 050 | 28,58548 Kč | 30 014,75 Kč |
| 2 025 | 26,81564 Kč | 54 301,67 Kč |
| 5 025 | 25,19760 Kč | 126 617,94 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

