


C6D06065A | |
|---|---|
DigiKey Part Number | 1697-C6D06065A-ND |
Manufacturer | |
Manufacturer Product Number | C6D06065A |
Description | DIODE SIL CARB 650V 24A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 24A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D06065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 24A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 394pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 50 | 41,91620 Kč | 2 095,81 Kč |
| 100 | 37,94130 Kč | 3 794,13 Kč |
| 500 | 30,96828 Kč | 15 484,14 Kč |
| 1 000 | 28,72904 Kč | 28 729,04 Kč |
| 2 000 | 26,84658 Kč | 53 693,16 Kč |
| 5 000 | 25,19760 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

