New Product
N-Channel 1200 V 39A (Tc) 182W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4MS065120K

DigiKey Part Number
1697-C4MS065120K-ND
Manufacturer
Manufacturer Product Number
C4MS065120K
Description
65MO GEN4 1200V SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 39A (Tc) 182W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 4.16mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 18 V
Packaging
Tube
Vgs (Max)
+23V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 1000 V
FET Type
Power Dissipation (Max)
182W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 15.1A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,20000 Kč151,20 Kč
3086,61300 Kč2 598,39 Kč
12072,40333 Kč8 688,40 Kč
51061,98990 Kč31 614,85 Kč
1 02058,19134 Kč59 355,17 Kč
2 01057,35263 Kč115 278,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,20000 Kč
Unit Price with VAT:182,95200 Kč