
C3M0900170J-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0900170J-TR-ND - Tape & Reel (TR) 1697-C3M0900170J-TRCT-ND - Cut Tape (CT) 1697-C3M0900170J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0900170J-TR |
Description | SICFET N-CH 1700V 4.4A D2PAK-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4.4A (Tc) 41W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 1.99A, 15V | |
Vgs(th) (Max) @ Id | 4.2V @ 550µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 15 V | |
Vgs (Max) | +20V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 202 pF @ 1200 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 83,32000 Kč | 833,20 Kč |
| 100 | 59,99130 Kč | 5 999,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,17344 Kč | 40 938,75 Kč |
| 1 600 | 48,29540 Kč | 77 272,64 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |

