N-Channel 900 V 11A (Tc) 50W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 11A (Tc) 50W (Tc) Surface Mount TO-263-7
C3M0280090J-TR

C3M0280090J-TR

DigiKey Part Number
C3M0280090J-TRTR-ND - Tape & Reel (TR)
C3M0280090J-TRCT-ND - Cut Tape (CT)
C3M0280090J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0280090J-TR
Description
SICFET N-CH 900V 11A D2PAK-7
Customer Reference
Detailed Description
N-Channel 900 V 11A (Tc) 50W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0280090J-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
360mOhm @ 7.5A, 15V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 15 V
Vgs (Max)
+18V, -8V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 382
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,76000 Kč192,76 Kč
10132,07700 Kč1 320,77 Kč
100105,69760 Kč10 569,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80086,35428 Kč69 083,42 Kč
Manufacturers Standard Package
Unit Price without VAT:192,76000 Kč
Unit Price with VAT:233,23960 Kč