N-Channel 1200 V 30A (Tc) 113.6W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0075120J

DigiKey Part Number
1697-C3M0075120J-ND
Manufacturer
Manufacturer Product Number
C3M0075120J
Description
SICFET N-CH 1200V 30A D2PAK-7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 30A (Tc) 113.6W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0075120J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 15 V
Series
Vgs (Max)
+19V, -8V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 1000 V
Part Status
Active
Power Dissipation (Max)
113.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
D2PAK-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 20A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
50109,47520 Kč5 473,76 Kč
100100,79460 Kč10 079,46 Kč
50085,60044 Kč42 800,22 Kč
1 00082,67963 Kč82 679,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč