
C3M0060075K1 | |
|---|---|
DigiKey Part Number | 1697-C3M0060075K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0060075K1 |
Description | SICFET N-CH 750V 35A TO247 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 35A (Tc) 126W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13.4A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 3.67mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 15 V | |
Vgs (Max) | -8V, +19V | |
Input Capacitance (Ciss) (Max) @ Vds | 1203 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 126W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 30 | 118,73667 Kč | 3 562,10 Kč |
| 120 | 100,34767 Kč | 12 041,72 Kč |
| 510 | 86,88067 Kč | 44 309,14 Kč |
| 1 020 | 84,25447 Kč | 85 939,56 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |

