N-Channel 650 V 39A (Tc) 131W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0060065L-TR

DigiKey Part Number
1697-C3M0060065L-TR-ND - Tape & Reel (TR)
1697-C3M0060065L-TRCT-ND - Cut Tape (CT)
1697-C3M0060065L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0060065L-TR
Description
SIC, MOSFET, 60M, 650V, TOLL, IN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 39A (Tc) 131W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
79mOhm @ 13.2A, 15V
Vgs(th) (Max) @ Id
3.6V @ 3.64mA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
131W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,19000 Kč189,19 Kč
10129,49500 Kč1 294,95 Kč
100103,12750 Kč10 312,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00084,25448 Kč168 508,96 Kč
Manufacturers Standard Package
Unit Price without VAT:189,19000 Kč
Unit Price with VAT:228,91990 Kč