
C3M0060065J | |
|---|---|
DigiKey Part Number | 1697-C3M0060065J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0060065J |
Description | SICFET N-CH 650V 36A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 136W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0060065J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 13.2A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 50 | 111,20960 Kč | 5 560,48 Kč |
| 100 | 102,41770 Kč | 10 241,77 Kč |
| 500 | 87,03336 Kč | 43 516,68 Kč |
| 1 000 | 84,25448 Kč | 84 254,48 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


