
C3M0045065J1-TR | |
---|---|
DigiKey Part Number | 1697-C3M0045065J1-TR-ND - Tape & Reel (TR) 1697-C3M0045065J1-TRCT-ND - Cut Tape (CT) 1697-C3M0045065J1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0045065J1-TR |
Description | SIC, MOSFET 45M, 650V TO-263-7XL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 147W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 17.6A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 4.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1621 pF @ 400 V | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 289,95000 Kč | 289,95 Kč |
10 | 202,73800 Kč | 2 027,38 Kč |
100 | 169,54790 Kč | 16 954,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 138,51950 Kč | 110 815,60 Kč |
Unit Price without VAT: | 289,95000 Kč |
---|---|
Unit Price with VAT: | 350,83950 Kč |