Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0040120J2-TR

DigiKey Part Number
1697-C3M0040120J2-TR-ND - Tape & Reel (TR)
1697-C3M0040120J2-TRCT-ND - Cut Tape (CT)
1697-C3M0040120J2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0040120J2-TR
Description
WOLFSPEED SIC, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
TO-263-7
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTBG040N120M3Sonsemi8315556-NTBG040N120M3SCT-ND236,65000 KčSimilar
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
10177,22300 Kč1 772,23 Kč
100152,28170 Kč15 228,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800124,41315 Kč99 530,52 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč