
C3M0040120J1 | |
|---|---|
DigiKey Part Number | 1697-C3M0040120J1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0040120J1 |
Description | 1200V 40 M SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 1200 V 64A (Tc) 272W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 53.5mOhm @ 33.3A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| 50 | 154,18840 Kč | 7 709,42 Kč |
| 100 | 142,80530 Kč | 14 280,53 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |

