C3M0030170P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 370
Unit Price: 805,48000 Kč
Datasheet
New Product
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0030170P

DigiKey Part Number
1697-C3M0030170P-ND
Manufacturer
Manufacturer Product Number
C3M0030170P
Description
SIC, MOSFET, 30M, 1700V, TO-247-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
40.5mOhm @ 69A, 15V
Vgs(th) (Max) @ Id
3.6V @ 19mA
Gate Charge (Qg) (Max) @ Vgs
219 nC @ 15 V
Vgs (Max)
+15V, -4V
Input Capacitance (Ciss) (Max) @ Vds
6284 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
427W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1805,48000 Kč805,48 Kč
30532,81733 Kč15 984,52 Kč
120495,81525 Kč59 497,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:805,48000 Kč
Unit Price with VAT:974,63080 Kč