
C3M0025065L-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0025065L-TR-ND - Tape & Reel (TR) 1697-C3M0025065L-TRCT-ND - Cut Tape (CT) 1697-C3M0025065L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0025065L-TR |
Description | SIC, MOSFET, 25M, 650V, TOLL, T& |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 77A (Tc) 326W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 33.5A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.22mA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 15 V | |
Vgs (Max) | -8V, +19V | |
Input Capacitance (Ciss) (Max) @ Vds | 2970 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 326W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,68000 Kč | 438,68 Kč |
| 10 | 313,98200 Kč | 3 139,82 Kč |
| 100 | 288,24820 Kč | 28 824,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 235,49688 Kč | 470 993,76 Kč |



