
C3M0021120K1 | |
|---|---|
DigiKey Part Number | 1697-C3M0021120K1-ND |
Manufacturer | |
Manufacturer Product Number | C3M0021120K1 |
Description | MOSFET N-CH 1200V 104A TO247-4L |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 104A (Tc) 405W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0021120K1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 17.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 15 V |
Packaging Bulk | Vgs (Max) +19V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 1000 V |
FET Type | Power Dissipation (Max) 405W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 62.1A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,47000 Kč | 401,47 Kč |
| 30 | 249,85600 Kč | 7 495,68 Kč |
| 120 | 216,69383 Kč | 26 003,26 Kč |
| 510 | 205,68757 Kč | 104 900,66 Kč |
| Unit Price without VAT: | 401,47000 Kč |
|---|---|
| Unit Price with VAT: | 485,77870 Kč |

