


C3D08060A | |
|---|---|
DigiKey Part Number | C3D08060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D08060A |
Description | DIODE SIL CARB 600V 24A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 24A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D08060A Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 441pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 24A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH08G65C5XKSA2 | Infineon Technologies | 77 | 448-IDH08G65C5XKSA2-ND | 83,78000 Kč | Similar |
| MSC010SDA070K | Microchip Technology | 73 | MSC010SDA070K-ND | 45,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 50 | 50,81100 Kč | 2 540,55 Kč |
| 100 | 46,14520 Kč | 4 614,52 Kč |
| 500 | 37,97026 Kč | 18 985,13 Kč |
| 1 000 | 35,34488 Kč | 35 344,88 Kč |
| 2 000 | 33,13863 Kč | 66 277,26 Kč |
| 5 000 | 32,02195 Kč | 160 109,75 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |



