Diode 650 V 13A Through Hole TO-220-2 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3D06065I

DigiKey Part Number
C3D06065I-ND
Manufacturer
Manufacturer Product Number
C3D06065I
Description
DIODE SIL CARB 650V 13A TO220-2
Customer Reference
Detailed Description
Diode 650 V 13A Through Hole TO-220-2 Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
C3D06065I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
13A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
295pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Isolated Tab
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
5050,81100 Kč2 540,55 Kč
10046,14520 Kč4 614,52 Kč
50037,97026 Kč18 985,13 Kč
1 00035,34488 Kč35 344,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč