Similar

C3D04060F | |
|---|---|
DigiKey Part Number | C3D04060F-ND |
Manufacturer | |
Manufacturer Product Number | C3D04060F |
Description | DIODE SIL CARB 600V 9A TO220-F2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 9A Through Hole TO-220-F2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D04060F Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 251pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-F2 |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSP0665B | onsemi | 295 | 5556-FFSP0665B-ND | 64,88000 Kč | Similar |
| IDH05SG60CXKSA1 | Rochester Electronics, LLC | 12 303 | 2156-IDH05SG60CXKSA1-IT-ND | 48,92535 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 50 | 29,25020 Kč | 1 462,51 Kč |
| 100 | 26,31050 Kč | 2 631,05 Kč |
| 500 | 21,15212 Kč | 10 576,06 Kč |
| 1 000 | 19,49454 Kč | 19 494,54 Kč |
| 2 000 | 18,10059 Kč | 36 201,18 Kč |
| 5 000 | 16,59338 Kč | 82 966,90 Kč |
| 10 000 | 16,01098 Kč | 160 109,80 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




