


C3D03060A | |
|---|---|
DigiKey Part Number | C3D03060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D03060A |
Description | DIODE SIL CARB 600V 11A TO220-2 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 11A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D03060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 155pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,33000 Kč | 65,33 Kč |
| 50 | 32,47400 Kč | 1 623,70 Kč |
| 100 | 29,28030 Kč | 2 928,03 Kč |
| 500 | 23,68098 Kč | 11 840,49 Kč |
| 1 000 | 21,88167 Kč | 21 881,67 Kč |
| 2 000 | 20,36949 Kč | 40 738,98 Kč |
| 5 000 | 18,98548 Kč | 94 927,40 Kč |
| Unit Price without VAT: | 65,33000 Kč |
|---|---|
| Unit Price with VAT: | 79,04930 Kč |

