


C3D02060E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D02060E-TR-ND - Tape & Reel (TR) 1697-C3D02060E-TRCT-ND - Cut Tape (CT) 1697-C3D02060E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D02060E-TR |
Description | DIODE SIL CARB 600V 8A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D02060E-TR Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3D02060E | Wolfspeed, Inc. | 0 | C3D02060E-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 100 | 14,24920 Kč | 1 424,92 Kč |
| 500 | 11,20664 Kč | 5 603,32 Kč |
| 1 000 | 10,22750 Kč | 10 227,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,90098 Kč | 24 752,45 Kč |
| 5 000 | 9,19360 Kč | 45 968,00 Kč |
| 7 500 | 8,83335 Kč | 66 250,12 Kč |
| 12 500 | 8,42866 Kč | 105 358,25 Kč |
| 17 500 | 8,18912 Kč | 143 309,60 Kč |
| 25 000 | 8,13673 Kč | 203 418,25 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


