
C2M0080120D | |
|---|---|
DigiKey Part Number | C2M0080120D-ND |
Manufacturer | |
Manufacturer Product Number | C2M0080120D |
Description | SICFET N-CH 1200V 36A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 192W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C2M0080120D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 5 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,19000 Kč | 652,19 Kč |
| 30 | 424,55000 Kč | 12 736,50 Kč |
| 120 | 390,56250 Kč | 46 867,50 Kč |
| Unit Price without VAT: | 652,19000 Kč |
|---|---|
| Unit Price with VAT: | 789,14990 Kč |











