


WIZFI360-CON | |
|---|---|
DigiKey Part Number | 1278-WIZFI360-CONTR-ND - Tape & Reel (TR) 1278-WIZFI360-CONCT-ND - Cut Tape (CT) 1278-WIZFI360-CONDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIZFI360-CON |
Description | RF TXRX MODULE WIFIIPEX SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included, I-PEX |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 110mA |
RF Family/Standard WiFi | Current - Transmitting 230mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.4835GHz | Package / Case Module |
Data Rate 72.2Mbps | Base Product Number |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 114,92200 Kč | 1 149,22 Kč |
| 25 | 108,73600 Kč | 2 718,40 Kč |
| 100 | 100,24660 Kč | 10 024,66 Kč |
| 250 | 95,15956 Kč | 23 789,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,24350 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |


