
WIZ750SR-100 | |
|---|---|
DigiKey Part Number | 1278-1036-ND |
Manufacturer | |
Manufacturer Product Number | WIZ750SR-100 |
Description | BRIDGE ETHR 10/100 BASE-T/TX PHY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY UART Interface Module |
Datasheet | Datasheet |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer WIZnet | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case Module |
Protocol Ethernet | Supplier Device Package Module |
Function Bridge, RS232 to TCP/IP | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,44000 Kč | 497,44 Kč |
| 10 | 398,85700 Kč | 3 988,57 Kč |
| 36 | 366,03000 Kč | 13 177,08 Kč |
| 108 | 345,89343 Kč | 37 356,49 Kč |
| 252 | 334,09817 Kč | 84 192,74 Kč |
| 504 | 326,33266 Kč | 164 471,66 Kč |
| Unit Price without VAT: | 497,44000 Kč |
|---|---|
| Unit Price with VAT: | 601,90240 Kč |



