New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W55RP20-S2E

DigiKey Part Number
1278-W55RP20-S2E-ND
Manufacturer
Manufacturer Product Number
W55RP20-S2E
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Communications Controller Microcontroller IC FLASH (2MB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Bulk
Part Status
Active
Applications
Communications Controller
Core Processor
ARM® Cortex®-M0+
Program Memory Type
FLASH (2MB)
Controller Series
-
RAM Size
264K x 8
Interface
Ethernet, I2C, SPI, UART, USB
Number of I/O
23
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
348100,06480 Kč34 822,55 Kč
Manufacturers Standard Package
Unit Price without VAT:100,06480 Kč
Unit Price with VAT:121,07841 Kč