1.0mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC00FS002

DigiKey Part Number
3546-VC00FS002-ND
Manufacturer
Manufacturer Product Number
VC00FS002
Description
VERTICAL LAUNCH 1.0 MM CONNECTOR
Customer Reference
Detailed Description
1.0mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
110 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 894,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 439,32000 Kč5 439,32 Kč
105 167,77500 Kč51 677,75 Kč
254 896,23000 Kč122 405,75 Kč
504 622,58000 Kč231 129,00 Kč
Unit Price without VAT:5 439,32000 Kč
Unit Price with VAT:6 581,57720 Kč