SM06FS006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM06FS011

DigiKey Part Number
3546-SM06FS011-ND
Manufacturer
Manufacturer Product Number
SM06FS011
Description
Board Edge SMA(DC to 26.5 GHz),
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 1 874,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,15000 Kč129,15 Kč
10122,89700 Kč1 228,97 Kč
25116,64800 Kč2 916,20 Kč
50110,39900 Kč5 519,95 Kč
Unit Price without VAT:129,15000 Kč
Unit Price with VAT:156,27150 Kč