PD0560-4-SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0560-4-SF

DigiKey Part Number
3546-PD0560-4-SF-ND
Manufacturer
Manufacturer Product Number
PD0560-4-SF
Description
POWER DIVIDER 4 WAY 0.5 TO 6 GHZ
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.45 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Insertion Loss
7.8dB
Frequency
500 MHz ~ 6 GHz
Specifications
Isolation (Min) 18dB, 4° Imbalance (Max), 1.45 VSWR (Max)
Size / Dimension
3.150" L x 2.598" W x 0.551" H (80.00mm x 66.00mm x 14.00mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 1 872,54 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 977,34000 Kč2 977,34 Kč
102 827,53500 Kč28 275,35 Kč
252 679,81280 Kč66 995,32 Kč
502 530,00960 Kč126 500,48 Kč
Unit Price without VAT:2 977,34000 Kč
Unit Price with VAT:3 602,58140 Kč