
PD0560-2-SF | |
|---|---|
DigiKey Part Number | 3546-PD0560-2-SF-ND |
Manufacturer | |
Manufacturer Product Number | PD0560-2-SF |
Description | Power Divider 2 Way 0.5 to 6 GHz |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.45 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Insertion Loss | 4dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 3° Imbalance (Max), 1.45 VSWR (Max) | |
Size / Dimension | 1.772" L x 1.417" W x 0.472" H (45.00mm x 36.00mm x 12.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,13000 Kč | 1 486,13 Kč |
| 10 | 1 410,35000 Kč | 14 103,50 Kč |
| 25 | 1 336,67520 Kč | 33 416,88 Kč |
| 50 | 1 263,00000 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 1 486,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,21730 Kč |


