
NE01MS001 | |
|---|---|
DigiKey Part Number | 3546-NE01MS001-ND |
Manufacturer | |
Manufacturer Product Number | NE01MS001 |
Description | End Launch Connector , 1.85 mm |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,01000 Kč | 1 978,01 Kč |
| 10 | 1 879,32100 Kč | 18 793,21 Kč |
| 25 | 1 780,63040 Kč | 44 515,76 Kč |
| 50 | 1 681,93980 Kč | 84 096,99 Kč |
| Unit Price without VAT: | 1 978,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 393,39210 Kč |

