
EL01MS002 | |
|---|---|
DigiKey Part Number | 3546-EL01MS002-ND |
Manufacturer | |
Manufacturer Product Number | EL01MS002 |
Description | END LAUNCH 1.85 MM CONNECTOR, DC |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,36000 Kč | 2 490,36 Kč |
| 10 | 2 364,37500 Kč | 23 643,75 Kč |
| 25 | 2 240,48680 Kč | 56 012,17 Kč |
| 50 | 2 116,59840 Kč | 105 829,92 Kč |
| Unit Price without VAT: | 2 490,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,33560 Kč |

