AD06F10MS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD06F10MS1

DigiKey Part Number
3546-AD06F10MS1-ND
Manufacturer
Manufacturer Product Number
AD06F10MS1
Description
COAX ADAPT SMA TO MCX
Customer Reference
Detailed Description
Adapter Coaxial Connector MCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
MCX Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate 1 872,54 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,30000 Kč233,30 Kč
10220,79800 Kč2 207,98 Kč
25210,38320 Kč5 259,58 Kč
50197,88500 Kč9 894,25 Kč
Unit Price without VAT:233,30000 Kč
Unit Price with VAT:282,29300 Kč