
AD03F06FS1 | |
|---|---|
DigiKey Part Number | 3546-AD03F06FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD03F06FS1 |
Description | COAX ADAPT SMA TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,41000 Kč | 913,41 Kč |
| 10 | 867,21700 Kč | 8 672,17 Kč |
| 25 | 823,12160 Kč | 20 578,04 Kč |
| 50 | 776,92600 Kč | 38 846,30 Kč |
| Unit Price without VAT: | 913,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22610 Kč |




