
HBC1855A | |
|---|---|
DigiKey Part Number | 991-1013-ND |
Manufacturer | |
Manufacturer Product Number | HBC1855A |
Description | CONN HDBNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1855A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Black Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 175,83700 Kč | 1 758,37 Kč |
| 25 | 164,81760 Kč | 4 120,44 Kč |
| 50 | 156,94740 Kč | 7 847,37 Kč |
| 100 | 149,45750 Kč | 14 945,75 Kč |
| 300 | 138,31383 Kč | 41 494,15 Kč |
| 500 | 133,42172 Kč | 66 710,86 Kč |
| 1 000 | 127,06058 Kč | 127 060,58 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |

