HBC179DT(U) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 129,53582 Kč
Datasheet
Image for HBC179DT(U) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBC179DT(U)

DigiKey Part Number
HBC179DT(U)-ND
Manufacturer
Manufacturer Product Number
HBC179DT(U)
Description
CONN HDBNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 179DT
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
Weatherproof
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 200°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000129,40248 Kč129 402,48 Kč
Manufacturers Standard Package
Unit Price without VAT:129,40248 Kč
Unit Price with VAT:156,57700 Kč