Parametric Equivalent




861V509ER6 | |
|---|---|
DigiKey Part Number | 991-1044-ND |
Manufacturer | |
Manufacturer Product Number | 861V509ER6 |
Description | CONN F JACK STR 75 OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | RG-6, 59 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 65°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,05000 Kč | 485,05 Kč |
| 10 | 412,19100 Kč | 4 121,91 Kč |
| 25 | 386,38000 Kč | 9 659,50 Kč |
| 50 | 367,93540 Kč | 18 396,77 Kč |
| 100 | 350,38730 Kč | 35 038,73 Kč |
| 250 | 328,47004 Kč | 82 117,51 Kč |
| 500 | 312,81392 Kč | 156 406,96 Kč |
| Unit Price without VAT: | 485,05000 Kč |
|---|---|
| Unit Price with VAT: | 586,91050 Kč |


