



364M2795 | |
|---|---|
DigiKey Part Number | 991-1026-ND |
Manufacturer | |
Manufacturer Product Number | 364M2795 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,02000 Kč | 1 023,02 Kč |
| 10 | 869,56900 Kč | 8 695,69 Kč |
| 25 | 815,14240 Kč | 20 378,56 Kč |
| 50 | 776,26660 Kč | 38 813,33 Kč |
| 100 | 739,25560 Kč | 73 925,56 Kč |
| 300 | 684,19463 Kč | 205 258,39 Kč |
| Unit Price without VAT: | 1 023,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 237,85420 Kč |

