364A795B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: 136,66004 Kč
Datasheet
Image for 364A795B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364A795B

DigiKey Part Number
364A795B-ND
Manufacturer
Manufacturer Product Number
364A795B
Description
CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Black, Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100184,99450 Kč18 499,45 Kč
Unit Price without VAT:184,99450 Kč
Unit Price with VAT:223,84335 Kč