BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
364A595BL
364A595BL

364A595BL

DigiKey Part Number
991-1019-ND
Manufacturer
Manufacturer Product Number
364A595BL
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Silver, White
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,06000 Kč300,06 Kč
10254,91600 Kč2 549,16 Kč
25238,94880 Kč5 973,72 Kč
50227,53860 Kč11 376,93 Kč
100216,68050 Kč21 668,05 Kč
250203,12372 Kč50 780,93 Kč
500193,43820 Kč96 719,10 Kč
1 000184,21797 Kč184 217,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,06000 Kč
Unit Price with VAT:363,07260 Kč