Image for 364A2595B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364A2595B

DigiKey Part Number
364A2595B-ND
Manufacturer
Manufacturer Product Number
364A2595B
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
2
Features
Board Lock, Isolated
Housing Color
Black, Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100379,71100 Kč37 971,10 Kč
Unit Price without VAT:379,71100 Kč
Unit Price with VAT:459,45031 Kč