Image for 361VH704ER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361VH704ER

DigiKey Part Number
361VH704ER-ND
Manufacturer
Manufacturer Product Number
361VH704ER
Description
CONN BNC 75 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector 75 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
75 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000154,06674 Kč154 066,74 Kč
Manufacturers Standard Package
Unit Price without VAT:154,06674 Kč
Unit Price with VAT:186,42076 Kč