1361E514 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 5 424
Unit Price: 71,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,16018 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,71379 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 11 780
Unit Price: 95,50000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 89,01285 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 14
Unit Price: 169,99000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 305,85000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 597
Unit Price: 297,11000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 374,35610 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 194,12000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 183,10940 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 199,95000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1361E514

DigiKey Part Number
1361E514-ND
Manufacturer
Manufacturer Product Number
1361E514
Description
CONN MMCX JACK STR 50OHM EDGEMNT
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 65°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.