Similar



W9864G2JH-6I | |
|---|---|
DigiKey Part Number | 256-W9864G2JH-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9864G2JH-6I |
Description | IC DRAM 64MBIT LVTTL 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 75,18259 Kč | 8 119,72 Kč |
| Unit Price without VAT: | 75,18259 Kč |
|---|---|
| Unit Price with VAT: | 90,97093 Kč |


