Similar
Similar
Similar
Similar
Similar
Similar

W9812G2KB-6I TR | |
|---|---|
DigiKey Part Number | W9812G2KB-6ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9812G2KB-6I TR |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,70436 Kč | 229 260,90 Kč |
| Unit Price without VAT: | 91,70436 Kč |
|---|---|
| Unit Price with VAT: | 110,96228 Kč |


