
W9712G6KB-25 | |
|---|---|
DigiKey Part Number | W9712G6KB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9712G6KB-25 |
Description | IC DRAM 128MBIT PAR 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 128Mbit Parallel 200 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9712G6KB-25 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 8M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 71,02751 Kč | 14 844,75 Kč |
| Unit Price without VAT: | 71,02751 Kč |
|---|---|
| Unit Price with VAT: | 85,94329 Kč |

