

W957A8MFYA5I | |
|---|---|
DigiKey Part Number | 256-W957A8MFYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W957A8MFYA5I |
Description | IC DRAM 128MBIT HYPERBUS 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 128Mbit HyperBus 200 MHz 36 ns 24-TFBGA, DDP (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | W957A8MFYA5I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 36 ns | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA, DDP (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 38,27252 Kč | 18 370,81 Kč |
| Unit Price without VAT: | 38,27252 Kč |
|---|---|
| Unit Price with VAT: | 46,30975 Kč |



