
W956D8NBRA4I | |
|---|---|
DigiKey Part Number | 256-W956D8NBRA4I-ND |
Manufacturer | |
Manufacturer Product Number | W956D8NBRA4I |
Description | 64MB HYPERRAM X8, 250MHZ |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 250 MHz 40 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 40 ns | |
Voltage - Supply | 1.16V ~ 1.3V, 1.3V ~ 1.45V, 1.425V ~ 1.575V, 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 25 | 97,40560 Kč | 2 435,14 Kč |
| 100 | 88,70610 Kč | 8 870,61 Kč |
| 480 | 82,19579 Kč | 39 453,98 Kč |
| 960 | 80,11524 Kč | 76 910,63 Kč |
| 1 440 | 79,07365 Kč | 113 866,06 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |



