

W956A8MBYA5I | |
|---|---|
DigiKey Part Number | 256-W956A8MBYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W956A8MBYA5I |
Description | IC DRAM 64MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 122,08200 Kč | 1 220,82 Kč |
| 25 | 118,43720 Kč | 2 960,93 Kč |
| 50 | 115,66540 Kč | 5 783,27 Kč |
| 100 | 112,89780 Kč | 11 289,78 Kč |
| 480 | 106,71227 Kč | 51 221,89 Kč |
| 960 | 104,03109 Kč | 99 869,85 Kč |
| 1 440 | 102,48307 Kč | 147 575,62 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |



