


W955K8MBYA5I | |
|---|---|
DigiKey Part Number | 256-W955K8MBYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W955K8MBYA5I |
Description | IC DRAM 32MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 32Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 35ns |
Part Status Not For New Designs | Access Time 35 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology HyperRAM | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 4M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 85,69283 Kč | 41 132,56 Kč |
| Unit Price without VAT: | 85,69283 Kč |
|---|---|
| Unit Price with VAT: | 103,68832 Kč |

