
W9425G6KH-5 TR | |
|---|---|
DigiKey Part Number | 256-W9425G6KH-5TR-ND - Tape & Reel (TR) 256-W9425G6KH-5TRCT-ND - Cut Tape (CT) 256-W9425G6KH-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9425G6KH-5 TR |
Description | IC DRAM 256MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 101,60900 Kč | 1 016,09 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 50 | 96,30520 Kč | 4 815,26 Kč |
| 100 | 94,01640 Kč | 9 401,64 Kč |
| 250 | 91,00952 Kč | 22 752,38 Kč |
| 500 | 88,75770 Kč | 44 378,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,53381 Kč | 86 533,81 Kč |
| 2 000 | 84,34540 Kč | 168 690,80 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |




